Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar

SA102A330JAA | |
|---|---|
DigiKey Part Number | 478-10986-2-ND - Tape & Reel (TR) 478-10986-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A330JAA |
Description | CAP CER 33PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A330JAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102A330JAC | KYOCERA AVX | 0 | SA102A330JAC-ND | € 0,09080 | Direct |
| SA102A330JAK | KYOCERA AVX | 0 | SA102A330JAK-ND | € 0,04715 | Direct |
| SA102A330JAR | KYOCERA AVX | 1 660 | 478-5202-1-ND | € 0,37000 | MFR Recommended |
| C410C330FAG5TA7200 | KEMET | 0 | C410C330FAG5TA7200-ND | € 0,10595 | Upgrade |
| C410C330GAG5TA7200 | KEMET | 0 | C410C330GAG5TA7200-ND | € 0,08483 | Upgrade |




