
RPF5509331M016K | |
|---|---|
DigiKey Part Number | 478-RPF5509331M016KCT-ND - Cut Tape (CT) 478-RPF5509331M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF5509331M016K |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.216" Dia (5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,32000 | € 3,20 |
| 50 | € 0,23760 | € 11,88 |
| 100 | € 0,21160 | € 21,16 |
| 500 | € 0,16676 | € 83,38 |
| 1 000 | € 0,15260 | € 152,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14107 | € 282,14 |
| 4 000 | € 0,13127 | € 525,08 |
| 6 000 | € 0,12632 | € 757,92 |
| 10 000 | € 0,12081 | € 1 208,10 |
| 14 000 | € 0,11757 | € 1 645,98 |
| 20 000 | € 0,11443 | € 2 288,60 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

