
REH1225101M160K | |
|---|---|
DigiKey Part Number | 478-REH1225101M160KCT-ND - Cut Tape (CT) 478-REH1225101M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1225101M160K |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,61700 | € 6,17 |
| 50 | € 0,46980 | € 23,49 |
| 100 | € 0,42330 | € 42,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34338 | € 171,69 |
| 1 000 | € 0,31810 | € 318,10 |
| 1 500 | € 0,30535 | € 458,03 |
| 2 500 | € 0,29112 | € 727,80 |
| 3 500 | € 0,28276 | € 989,66 |
| 5 000 | € 0,27469 | € 1 373,45 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

