330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0811331M010K

DigiKey Part Number
478-REH0811331M010KCT-ND - Cut Tape (CT)
478-REH0811331M010KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0811331M010K
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
360 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15800€ 1,58
50€ 0,11500€ 5,75
100€ 0,10130€ 10,13
Tape & Box (TB)
QuantityUnit PriceExt Price
950€ 0,07764€ 73,76
1 900€ 0,07077€ 134,46
2 850€ 0,06730€ 191,81
4 750€ 0,06342€ 301,25
6 650€ 0,06115€ 406,65
9 500€ 0,05895€ 560,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500