
REH0612330M080K | |
|---|---|
DigiKey Part Number | 478-REH0612330M080KCT-ND - Cut Tape (CT) 478-REH0612330M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0612330M080K |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14200 | € 1,42 |
| 50 | € 0,10280 | € 5,14 |
| 100 | € 0,09040 | € 9,04 |
| 500 | € 0,06888 | € 34,44 |
| 1 000 | € 0,06206 | € 62,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05639 | € 112,78 |
| 4 000 | € 0,05167 | € 206,68 |
| 6 000 | € 0,04929 | € 295,74 |
| 10 000 | € 0,04663 | € 466,30 |
| 14 000 | € 0,04506 | € 630,84 |
| 20 000 | € 0,04355 | € 871,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

