
REA10134R7M400K | |
|---|---|
DigiKey Part Number | 478-REA10134R7M400KCT-ND - Cut Tape (CT) 478-REA10134R7M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10134R7M400K |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 84 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24700 | € 2,47 |
| 50 | € 0,18220 | € 9,11 |
| 100 | € 0,16160 | € 16,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,14672 | € 88,03 |
| 1 200 | € 0,12850 | € 154,20 |
| 1 800 | € 0,12549 | € 225,88 |
| 3 000 | € 0,12254 | € 367,62 |
| 4 200 | € 0,10445 | € 438,69 |
| 6 000 | € 0,10082 | € 604,92 |
| 7 200 | € 0,09909 | € 713,45 |
| 14 400 | € 0,09324 | € 1 342,66 |
| 15 000 | € 0,09292 | € 1 393,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

