
REA05113R3M100K | |
|---|---|
DigiKey Part Number | 478-REA05113R3M100KCT-ND - Cut Tape (CT) 478-REA05113R3M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05113R3M100K |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07160 | € 3,58 |
| 100 | € 0,06260 | € 6,26 |
| 500 | € 0,04702 | € 23,51 |
| 1 000 | € 0,04210 | € 42,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04259 | € 85,18 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

