Parametric Equivalent

REA05112R2M100B | |
|---|---|
DigiKey Part Number | 478-REA05112R2M100B-ND |
Manufacturer | |
Manufacturer Product Number | REA05112R2M100B |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 44.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA05112R2M100K | KYOCERA AVX | 8 597 | 478-REA05112R2M100KCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04214 | € 842,80 |
| Unit Price without VAT: | € 0,04214 |
|---|---|
| Unit Price with VAT: | € 0,05141 |


