NC20N00563KBA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 6,23000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: € 4,83000
Datasheet
NTC Thermistor 56k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 56k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20N00563KBA

DigiKey Part Number
NC20N00563KBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC20N00563KBA
Description
THERMISTOR NTC 56KOHM 4080K 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 56k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4080K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
56k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHS1206N01N5002JEVishay Dale0541-1147-1-ND€ 6,23000Similar
NTHS1206N04N2503JEVishay Dale0541-5626-2-ND€ 0,00000Similar
NTHS1206N11N2202JEVishay Dale132541-1158-1-ND€ 4,83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17079€ 512,37
Manufacturers Standard Package
Unit Price without VAT:€ 0,17079
Unit Price with VAT:€ 0,20836