NTC Thermistor 680 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 680 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20MC0681KBA

DigiKey Part Number
478-NC20MC0681KBATR-ND - Tape & Reel (TR)
478-NC20MC0681KBACT-ND - Cut Tape (CT)
478-NC20MC0681KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC20MC0681KBA
Description
THERMISTOR NTC 680OHM 3910K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 680 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3910K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
680
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
5€ 0,35600€ 1,78
10€ 0,33600€ 3,36
25€ 0,31320€ 7,83
50€ 0,29740€ 14,87
100€ 0,28310€ 28,31
500€ 0,25430€ 127,15
1 000€ 0,24363€ 243,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31173€ 935,19
6 000€ 0,30057€ 1 803,42
9 000€ 0,29448€ 2 650,32
15 000€ 0,28723€ 4 308,45
21 000€ 0,28270€ 5 936,70
30 000€ 0,27810€ 8 343,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020