


NC20KC0220JBA | |
|---|---|
DigiKey Part Number | 478-NC20KC0220JBATR-ND - Tape & Reel (TR) 478-NC20KC0220JBACT-ND - Cut Tape (CT) 478-NC20KC0220JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20KC0220JBA |
Description | THERMISTOR NTC 22OHM 3470K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | B25/85 3470K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 240 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 22 | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 5 | € 0,59400 | € 2,97 |
| 10 | € 0,56400 | € 5,64 |
| 25 | € 0,52760 | € 13,19 |
| 50 | € 0,50260 | € 25,13 |
| 100 | € 0,47970 | € 47,97 |
| 500 | € 0,43372 | € 216,86 |
| 1 000 | € 0,41663 | € 416,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39242 | € 1 177,26 |
| 6 000 | € 0,37878 | € 2 272,68 |
| 9 000 | € 0,37133 | € 3 341,97 |
| 15 000 | € 0,36247 | € 5 437,05 |
| 21 000 | € 0,35694 | € 7 495,74 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

