NTC Thermistor 18 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 18 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20KC0180MBA

DigiKey Part Number
NC20KC0180MBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC20KC0180MBA
Description
THERMISTOR NTC 18OHM 3470K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 18 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3470K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
18
Qualification
AEC-Q200
Resistance Tolerance
±20%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25286€ 758,58
Manufacturers Standard Package
Unit Price without VAT:€ 0,25286
Unit Price with VAT:€ 0,30849