
NC12KC0820JBB | |
|---|---|
DigiKey Part Number | 478-NC12KC0820JBBTR-ND - Tape & Reel (TR) 478-NC12KC0820JBBCT-ND - Cut Tape (CT) 478-NC12KC0820JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC12KC0820JBB |
Description | THERMISTOR NTC 82OHM 3470K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 82 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3470K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 82 | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 5 | € 0,46000 | € 2,30 |
| 10 | € 0,43600 | € 4,36 |
| 25 | € 0,40640 | € 10,16 |
| 50 | € 0,38680 | € 19,34 |
| 100 | € 0,36870 | € 36,87 |
| 500 | € 0,33226 | € 166,13 |
| 1 000 | € 0,31875 | € 318,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29502 | € 1 180,08 |
| 8 000 | € 0,28461 | € 2 276,88 |
| 12 000 | € 0,27894 | € 3 347,28 |
| 20 000 | € 0,27218 | € 5 443,60 |
| 28 000 | € 0,26796 | € 7 502,88 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

