NTC Thermistor 56 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC12KC0560JBB

DigiKey Part Number
478-NC12KC0560JBBTR-ND - Tape & Reel (TR)
478-NC12KC0560JBBCT-ND - Cut Tape (CT)
478-NC12KC0560JBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC12KC0560JBB
Description
THERMISTOR NTC 56OHM 3470K 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 56 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3470K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
120 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
56
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12KC0560JBBKYOCERA AVX3 860478-NB12KC0560JBBCT-ND€ 0,57000Parametric Equivalent
In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
5€ 0,42000€ 2,10
10€ 0,39800€ 3,98
25€ 0,37040€ 9,26
50€ 0,35240€ 17,62
100€ 0,33570€ 33,57
500€ 0,30222€ 151,11
1 000€ 0,28980€ 289,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,26797€ 1 071,88
8 000€ 0,25841€ 2 067,28
12 000€ 0,25318€ 3 038,16
20 000€ 0,24697€ 4 939,40
28 000€ 0,24309€ 6 806,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560