Direct
Upgrade
Upgrade
Upgrade
Direct

MR065C473KAATR2 | |
|---|---|
DigiKey Part Number | MR065C473KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR065C473KAATR2 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR055C473KAATR1 | KYOCERA AVX | 0 | MR055C473KAATR1-ND | € 1,46324 | Direct |
| MR051C473KAA2970 | KYOCERA AVX | 0 | MR051C473KAA2970-ND | € 0,51574 | Upgrade |
| MR051C473KAAAP2 | KYOCERA AVX | 0 | MR051C473KAAAP2-ND | € 0,24025 | Upgrade |
| MR061C473KAATR2 | KYOCERA AVX | 0 | MR061C473KAATR2-ND | € 1,64462 | Upgrade |
| K473K15X7RF5UK5 | Vishay Beyschlag/Draloric/BC Components | 0 | K473K15X7RF5UK5-ND | € 0,04613 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,64462 | € 4 111,55 |
| Unit Price without VAT: | € 1,64462 |
|---|---|
| Unit Price with VAT: | € 2,00644 |




