
MR052A390GAA | |
|---|---|
DigiKey Part Number | MR052A390GAA-ND |
Manufacturer | |
Manufacturer Product Number | MR052A390GAA |
Description | CAP CER 39PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,37127 | € 4 371,27 |
| Unit Price without VAT: | € 4,37127 |
|---|---|
| Unit Price with VAT: | € 5,33295 |

