Upgrade
Upgrade
Upgrade
Upgrade
Similar

MR051A102JAA | |
|---|---|
DigiKey Part Number | MR051A102JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051A102JAA |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052A102FAA | KYOCERA AVX | 0 | MR052A102FAA-ND | € 4,73880 | Upgrade |
| MR052A102FAATR2 | KYOCERA AVX | 0 | MR052A102FAATR2-ND | € 4,59882 | Upgrade |
| MR052A102JAA | KYOCERA AVX | 0 | MR052A102JAA-ND | € 1,48157 | Upgrade |
| MR052A102JAATR1 | KYOCERA AVX | 0 | MR052A102JAATR1-ND | € 3,90403 | Upgrade |
| MR041A102JAA | KYOCERA AVX | 0 | MR041A102JAA-ND | € 1,58111 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,48609 | € 3 486,09 |
| Unit Price without VAT: | € 3,48609 |
|---|---|
| Unit Price with VAT: | € 4,25303 |


