
ME01EA06-TE12L | |
|---|---|
DigiKey Part Number | 478-ME01EA06-TE12LTR-ND - Tape & Reel (TR) 478-ME01EA06-TE12LCT-ND - Cut Tape (CT) 478-ME01EA06-TE12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME01EA06-TE12L |
Description | DIODE SCHOTTKY 60V 1A SOD128 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package SOD-128 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 1 A |

