
MD025E474ZAB | |
|---|---|
DigiKey Part Number | MD025E474ZAB-ND |
Manufacturer | |
Manufacturer Product Number | MD025E474ZAB |
Description | CAP CER 0.47UF 50V Z5U 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Z5U 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,84470 | € 1 568,94 |
| Unit Price without VAT: | € 7,84470 |
|---|---|
| Unit Price with VAT: | € 9,57053 |

