
MD025E474MAB | |
|---|---|
DigiKey Part Number | 478-12579-ND |
Manufacturer | |
Manufacturer Product Number | MD025E474MAB |
Description | CAP CER 0.47UF 50V Z5U 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,76000 | € 3,76 |
| 10 | € 2,68500 | € 26,85 |
| 50 | € 2,25760 | € 112,88 |
| 200 | € 2,01680 | € 403,36 |
| 600 | € 1,88245 | € 1 129,47 |
| 1 000 | € 1,83275 | € 1 832,75 |
| 2 600 | € 1,75688 | € 4 567,89 |
| Unit Price without VAT: | € 3,76000 |
|---|---|
| Unit Price with VAT: | € 4,58720 |

