0.22 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD025C224KAB

DigiKey Part Number
478-MD025C224KAB-ND
Manufacturer
Manufacturer Product Number
MD025C224KAB
Description
CAP CER 0.22UF 50V X7R 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.100" W (6.60mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 6,67000€ 6,67
10€ 4,96900€ 49,69
50€ 4,29020€ 214,51
200€ 3,90725€ 781,45
600€ 3,69345€ 2 216,07
1 000€ 3,61435€ 3 614,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,67000
Unit Price with VAT:€ 8,13740