
MD025A103JAB | |
|---|---|
DigiKey Part Number | 478-MD025A103JAB-ND |
Manufacturer | |
Manufacturer Product Number | MD025A103JAB |
Description | CAP CER 10000PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,84000 | € 13,84 |
| 10 | € 10,82700 | € 108,27 |
| 50 | € 9,62540 | € 481,27 |
| 200 | € 8,94700 | € 1 789,40 |
| 600 | € 8,56820 | € 5 140,92 |
| 1 000 | € 8,42795 | € 8 427,95 |
| Unit Price without VAT: | € 13,84000 |
|---|---|
| Unit Price with VAT: | € 16,88480 |

