
MD015A181JAB | |
|---|---|
DigiKey Part Number | 478-MD015A181JAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015A181JAB |
Description | CAP CER 180PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 3,60600 | € 36,06 |
| 50 | € 3,07200 | € 153,60 |
| 200 | € 2,77075 | € 554,15 |
| 600 | € 2,60268 | € 1 561,61 |
| 1 000 | € 2,54050 | € 2 540,50 |
| 2 600 | € 2,44554 | € 6 358,40 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |

