
MD011C472KAB | |
|---|---|
DigiKey Part Number | 478-10973-ND |
Manufacturer | |
Manufacturer Product Number | MD011C472KAB |
Description | CAP CER 4700PF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 2,51800 | € 25,18 |
| 50 | € 2,11180 | € 105,59 |
| 200 | € 1,88255 | € 376,51 |
| 600 | € 1,75460 | € 1 052,76 |
| 1 000 | € 1,70727 | € 1 707,27 |
| 2 600 | € 1,63502 | € 4 251,05 |
| 5 000 | € 1,59560 | € 7 978,00 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

