
MD011A181KAB | |
|---|---|
DigiKey Part Number | MD011A181KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD011A181KAB |
Description | CAP CER 180PF 100V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.100" W (6.60mm x 2.54mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 3,06790 | € 1 227,16 |
| Unit Price without VAT: | € 3,06790 |
|---|---|
| Unit Price with VAT: | € 3,74284 |

