
MC2016Z48.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z48.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z48.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z48.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z48.0000C19XSH |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,10300 | € 11,03 |
| 25 | € 1,04280 | € 26,07 |
| 50 | € 0,99960 | € 49,98 |
| 100 | € 0,95830 | € 95,83 |
| 250 | € 0,90628 | € 226,57 |
| 500 | € 0,86880 | € 434,40 |
| 1 000 | € 0,83289 | € 832,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79850 | € 1 597,00 |
| 4 000 | € 0,76554 | € 3 062,16 |
| 6 000 | € 0,74691 | € 4 481,46 |
| 10 000 | € 0,72410 | € 7 241,00 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

