
MC2016K40.0000C16ESH | |
|---|---|
DigiKey Part Number | 478-MC2016K40.0000C16ESHTR-ND - Tape & Reel (TR) 478-MC2016K40.0000C16ESHCT-ND - Cut Tape (CT) 478-MC2016K40.0000C16ESHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016K40.0000C16ESH |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,75500 | € 17,55 |
| 25 | € 1,66000 | € 41,50 |
| 50 | € 1,59120 | € 79,56 |
| 100 | € 1,52540 | € 152,54 |
| 250 | € 1,44260 | € 360,65 |
| 500 | € 1,38300 | € 691,50 |
| 1 000 | € 1,32589 | € 1 325,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,27119 | € 2 542,38 |
| 4 000 | € 1,21880 | € 4 875,20 |
| 6 000 | € 1,18918 | € 7 135,08 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,46440 |

