
MA502E104ZAA | |
|---|---|
DigiKey Part Number | MA502E104ZAA-ND |
Manufacturer | |
Manufacturer Product Number | MA502E104ZAA |
Description | CAP CER 0.1UF 200V Z5U AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 200V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,44260 | € 688,52 |
| Unit Price without VAT: | € 3,44260 |
|---|---|
| Unit Price with VAT: | € 4,19997 |

