
MA401C223KAA | |
|---|---|
DigiKey Part Number | 478-MA401C223KAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA401C223KAA |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 14,70488 | € 44 114,64 |
| Unit Price without VAT: | € 14,70488 |
|---|---|
| Unit Price with VAT: | € 17,93995 |

