
MA101C221MAA | |
|---|---|
DigiKey Part Number | 478-MA101C221MAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA101C221MAA |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 10,25481 | € 51 274,05 |
| Unit Price without VAT: | € 10,25481 |
|---|---|
| Unit Price with VAT: | € 12,51087 |

