Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MA101A470JAA-BULK | |
|---|---|
DigiKey Part Number | MA101A470JAA-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MA101A470JAA-BULK |
Description | CAP CER 47PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA102A470FAA | KYOCERA AVX | 0 | SA102A470FAA-ND | € 0,00000 | Upgrade |
| SA102A470JAA-FYR | KYOCERA AVX | 0 | SA102A470JAA-FYR-ND | € 0,08540 | Upgrade |
| SA102A470JAC | KYOCERA AVX | 0 | SA102A470JAC-ND | € 0,09080 | Upgrade |
| SA102A470JAK | KYOCERA AVX | 0 | SA102A470JAK-ND | € 0,08471 | Upgrade |
| SA102A470JAN | KYOCERA AVX | 0 | SA102A470JAN-ND | € 0,08645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | € 0,53225 | € 691,92 |
| Unit Price without VAT: | € 0,53225 |
|---|---|
| Unit Price with VAT: | € 0,64935 |


