M39014/02-1305VTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,78970
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,60958
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,78970
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,60958
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 1,53160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,38877
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1305VTR1

DigiKey Part Number
478-M39014/02-1305VTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/02-1305VTR1
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX473KRKYOCERA AVX0478-CKR06BX473KR-ND€ 1,78970Parametric Equivalent
CKR06BX473KRVTR1KYOCERA AVX0478-CKR06BX473KRVTR1-ND€ 1,60958Parametric Equivalent
M39014/02-1305KYOCERA AVX0478-M39014/02-1305-ND€ 1,78970Parametric Equivalent
M39014/02-1305TR1KYOCERA AVX0478-M39014/02-1305TR1-ND€ 1,60958Parametric Equivalent
M39014/02-1305VKYOCERA AVX0478-M39014/02-1305V-ND€ 1,53160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,60958€ 4 023,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,60958
Unit Price with VAT:€ 1,96369