LT02ZD105MAT2S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 84 431
Unit Price: € 0,20000
Datasheet

Direct


KEMET
In Stock: 229 057
Unit Price: € 0,40000
Datasheet

Upgrade


TDK
In Stock: 162 208
Unit Price: € 0,13000
Datasheet

Similar


TDK
In Stock: 653 648
Unit Price: € 0,13000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT02ZD105MAT2S

DigiKey Part Number
478-5076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT02ZD105MAT2S
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes