
LMLP1011MR47DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP1011MR47DTASTR-ND - Tape & Reel (TR) 478-LMLP1011MR47DTASCT-ND - Cut Tape (CT) 478-LMLP1011MR47DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP1011MR47DTAS |
Description | FIXED IND 470NH 25A 1.55 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 25 A 1.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.55mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,50100 | € 5,01 |
| 100 | € 0,41160 | € 41,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35902 | € 179,51 |
| 1 000 | € 0,33852 | € 338,52 |
| 1 500 | € 0,32708 | € 490,62 |
| 2 500 | € 0,31324 | € 783,10 |
| 3 500 | € 0,30445 | € 1 065,58 |
| 5 000 | € 0,29541 | € 1 477,05 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

