
LD06ZC106KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06ZC106KAB2ATR-ND - Tape & Reel (TR) 478-LD06ZC106KAB2ACT-ND - Cut Tape (CT) 478-LD06ZC106KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06ZC106KAB2A |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZC106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K8RAC7210 | KEMET | 8 281 | 399-C1206C106K8RAC7210CT-ND | € 0,54000 | Parametric Equivalent |
| C1206C106K8RACAUTO | KEMET | 10 215 | 399-7013-1-ND | € 0,62000 | Parametric Equivalent |
| C1206C106K8RACTU | KEMET | 107 552 | 399-C1206C106K8RACTUCT-ND | € 0,54000 | Parametric Equivalent |
| C1206C106K8RALTU | KEMET | 1 380 | 399-C1206C106K8RALTUCT-ND | € 9,78000 | Parametric Equivalent |
| C1206T106K8RALTU | KEMET | 1 700 | 399-C1206T106K8RALTUCT-ND | € 2,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| 10 | € 5,77200 | € 57,72 |
| 50 | € 5,01320 | € 250,66 |
| 100 | € 4,77850 | € 477,85 |
| 500 | € 4,55122 | € 2 275,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,15636 | € 8 312,72 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,35740 |

