1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031A1R2BAB2A

DigiKey Part Number
478-LD031A1R2BAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD031A1R2BAB2A
Description
CAP CER 1.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031A1R2BAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,22153€ 886,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,22153
Unit Price with VAT:€ 0,27027