


LCCI0402S5N6GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402S5N6GTARTR-ND - Tape & Reel (TR) 478-LCCI0402S5N6GTARCT-ND - Cut Tape (CT) 478-LCCI0402S5N6GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402S5N6GTAR |
Description | FIXED IND 5.6NH 600MA 230 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 600 mA 230mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 100 | € 0,01140 | € 1,14 |
| 1 000 | € 0,00934 | € 9,34 |
| 5 000 | € 0,00815 | € 40,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00768 | € 76,80 |
| 20 000 | € 0,00724 | € 144,80 |
| 30 000 | € 0,00700 | € 210,00 |
| 50 000 | € 0,00670 | € 335,00 |
| 70 000 | € 0,00651 | € 455,70 |
| 100 000 | € 0,00632 | € 632,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

