


KNH21C105DA3T | |
|---|---|
DigiKey Part Number | 478-KNH21C105DA3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNH21C105DA3T |
Description | FILTER LC 1UF SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 1µF 4 A 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Values C = 1µF |
Manufacturer KYOCERA AVX | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 10V |
Type Low Pass | Mounting Type Surface Mount |
Technology LC | Package / Case 0805 (2012 Metric) |
Resistance - Channel (Ohms) 0.02 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current 4 A | Height 0.039" (1.00mm) |

