



KNH21101-3AA | |
|---|---|
DigiKey Part Number | 478-KNH21101-3AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNH21101-3AA |
Description | FILTER LC 100PF SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 100pF 1 A 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Values C = 100pF |
Manufacturer KYOCERA AVX | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Technology LC | Package / Case 0805 (2012 Metric) |
Resistance - Channel (Ohms) 0.08 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current 1 A | Height 0.037" (0.95mm) |

