LC EMI Filter Order Low Pass Channel C = 0.1µF 2 A 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNH16C104DA5TS

DigiKey Part Number
478-KNH16C104DA5TSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KNH16C104DA5TS
Description
FILTER LC 0.1UF SMD
Customer Reference
Detailed Description
LC EMI Filter Order Low Pass Channel C = 0.1µF 2 A 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KNH16C104DA5TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESD Protection
No
Manufacturer
KYOCERA AVX
Operating Temperature
-40°C ~ 85°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Voltage - Rated
25V
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Low Pass
Package / Case
0603 (1608 Metric)
Technology
LC
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current
2 A
Height
0.028" (0.70mm)
Values
C = 0.1µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.