


KNF21100-W3 | |
|---|---|
DigiKey Part Number | 478-KNF21100-W3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNF21100-W3 |
Description | FILTER LC 65PF 100MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 65pF 150 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | 20dB @ 450MHz ~ 950MHz | |
Resistance - Channel (Ohms) | - | |
Current | 150 mA | |
Values | C = 65pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |

