


KGU02ACG1C100JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C100JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C100JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C100JH |
Description | CAP CER 10PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C100JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02290 | € 2,29 |
| 500 | € 0,01666 | € 8,33 |
| 1 000 | € 0,01473 | € 14,73 |
| 2 500 | € 0,01269 | € 31,73 |
| 5 000 | € 0,01147 | € 57,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01618 | € 323,60 |
| 40 000 | € 0,01518 | € 607,20 |
| 60 000 | € 0,01468 | € 880,80 |
| 100 000 | € 0,01412 | € 1 412,00 |
| 140 000 | € 0,01380 | € 1 932,00 |
| 200 000 | € 0,01349 | € 2 698,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

