
KGQ21HCG2D360JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D360JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D360JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D360JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D360JT |
Description | CAP CER 36PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D360JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 50 | € 0,10540 | € 5,27 |
| 100 | € 0,09310 | € 9,31 |
| 500 | € 0,07258 | € 36,29 |
| 1 000 | € 0,06625 | € 66,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05676 | € 227,04 |
| 8 000 | € 0,05324 | € 425,92 |
| 12 000 | € 0,05148 | € 617,76 |
| 20 000 | € 0,04953 | € 990,60 |
| 28 000 | € 0,04838 | € 1 354,64 |
| 40 000 | € 0,04729 | € 1 891,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

