Upgrade
Upgrade
Direct

KGQ21HCG2A101GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A101GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A101GT |
Description | CAP CER 100PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A101GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A101FT | KYOCERA AVX | 0 | 478-KGQ21HCG2A101FTCT-ND | € 0,44000 | Upgrade |
| KGQ21HCG2D101GT | KYOCERA AVX | 386 | 478-KGQ21HCG2D101GTCT-ND | € 0,35000 | Upgrade |
| C0805C101G1GACTU | KEMET | 4 372 | 399-C0805C101G1GACTUCT-ND | € 0,53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,07564 | € 453,84 |
| Unit Price without VAT: | € 0,07564 |
|---|---|
| Unit Price with VAT: | € 0,09228 |



