5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H5R6BH

DigiKey Part Number
478-KGQ05FCG1H5R6BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H5R6BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H5R6BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H5R6BH
Description
CAP CER 5.6PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H5R6BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08100€ 0,81
50€ 0,05720€ 2,86
100€ 0,04990€ 4,99
500€ 0,03766€ 18,83
1 000€ 0,03389€ 33,89
2 500€ 0,02992€ 74,80
5 000€ 0,02753€ 137,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02557€ 255,70
20 000€ 0,02395€ 479,00
30 000€ 0,02314€ 694,20
50 000€ 0,02224€ 1 112,00
70 000€ 0,02172€ 1 520,40
100 000€ 0,02122€ 2 122,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080