
KGQ05FCG1H180FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H180FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H180FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H180FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H180FH |
Description | CAP CER 18PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H180FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10330 | € 10,33 |
| 500 | € 0,08094 | € 40,47 |
| 1 000 | € 0,07406 | € 74,06 |
| 2 500 | € 0,06679 | € 166,97 |
| 5 000 | € 0,06242 | € 312,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05882 | € 588,20 |
| 20 000 | € 0,05585 | € 1 117,00 |
| 30 000 | € 0,05437 | € 1 631,10 |
| 50 000 | € 0,05272 | € 2 636,00 |
| 70 000 | € 0,05176 | € 3 623,20 |
| 100 000 | € 0,05084 | € 5 084,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

