
KGQ05FCG1H0R6BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R6BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R6BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H0R6BH |
Description | CAP CER 0.6PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H0R6BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,03920 | € 3,92 |
| 500 | € 0,02916 | € 14,58 |
| 1 000 | € 0,02609 | € 26,09 |
| 2 500 | € 0,02286 | € 57,15 |
| 5 000 | € 0,02092 | € 104,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01932 | € 193,20 |
| 20 000 | € 0,01801 | € 360,20 |
| 30 000 | € 0,01735 | € 520,50 |
| 50 000 | € 0,01662 | € 831,00 |
| 70 000 | € 0,01620 | € 1 134,00 |
| 100 000 | € 0,01579 | € 1 579,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

