KGM32RR72D682KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,16588
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,30206
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,17785
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,30206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,30206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,30206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,25031
Datasheet

Upgrade


KEMET
In Stock: 669
Unit Price: € 0,63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,40615
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,17255
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D682KU

DigiKey Part Number
478-KGM32RR72D682KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72D682KU
Description
CAP CER 6800PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D682KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR72D682JUKYOCERA AVX0478-KGM32RR72D682JUTR-ND€ 0,16588Upgrade
1210J2000682KXTKnowles Syfer01210J2000682KXT-ND€ 0,30206Direct
C1210C682K2RACTUKEMET0399-C1210C682K2RACTUTR-ND€ 0,17785Direct
1210J2000682JXTKnowles Syfer01210J2000682JXT-ND€ 0,33846Upgrade
1210J2500682JXTKnowles Syfer01210J2500682JXT-ND€ 0,33846Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12342€ 493,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,12342
Unit Price with VAT:€ 0,15057