Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72D152KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72D152KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D152KU |
Description | CAP CER 1500PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D152KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C152KAT2A | KYOCERA AVX | 0 | 478-KGM32DR72H152KUTR-ND | € 0,22965 | Upgrade |
| KGM32ECG2D152FU | KYOCERA AVX | 0 | 478-KGM32ECG2D152FUTR-ND | € 1,06505 | Upgrade |
| KGM32ECG2H152KU | KYOCERA AVX | 0 | 478-KGM32ECG2H152KUTR-ND | € 0,29691 | Upgrade |
| 1210J2000152KXT | Knowles Syfer | 0 | 1210J2000152KXT-ND | € 0,30206 | Direct |
| 1210J2000152JXT | Knowles Syfer | 0 | 1210J2000152JXT-ND | € 0,35241 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07243 | € 289,72 |
| Unit Price without VAT: | € 0,07243 |
|---|---|
| Unit Price with VAT: | € 0,08836 |






