0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71E104KU

DigiKey Part Number
478-KGM32RR71E104KUTR-ND - Tape & Reel (TR)
478-KGM32RR71E104KUCT-ND - Cut Tape (CT)
478-KGM32RR71E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71E104KU
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM32RR71H104JUKYOCERA AVX1 276478-KGM32RR71H104JUCT-ND€ 0,32000Upgrade
KGM32RR71H104KUKYOCERA AVX2 695478-KGM32RR71H104KUCT-ND€ 0,38000Upgrade
KGM32RR72A104JUKYOCERA AVX7 160478-KGM32RR72A104JUCT-ND€ 0,51000Upgrade
KGM32RR72A104KLKYOCERA AVX15 069478-KGM32RR72A104KLCT-ND€ 0,27000Upgrade
C1210C104K3RACTUKEMET7 293399-15596-1-ND€ 0,48000Direct
In-Stock: 3 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18000€ 1,80
50€ 0,13220€ 6,61
100€ 0,11750€ 11,75
500€ 0,09268€ 46,34
1 000€ 0,08503€ 85,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07826€ 313,04
8 000€ 0,07380€ 590,40
12 000€ 0,07157€ 858,84
20 000€ 0,06910€ 1 382,00
28 000€ 0,06766€ 1 894,48
40 000€ 0,06627€ 2 650,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820